CA0612MRX7R9BB152 | ||
---|---|---|
DigiKey Part Number | 13-CA0612MRX7R9BB152TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CA0612MRX7R9BB152 | |
Description | CAP ARRAY 1500PF 50V X7R 0612 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1500pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1500pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | C-Array NPO, X7R, Y5V (16V-50V) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74035 | ¥2,961.40 |
Attribute | Description |
---|---|
Other Names | 13-CA0612MRX7R9BB152TR |
Standard Package | 4,000 |