CA0612KRNPO9BN100 | ||
---|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN100TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN100CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0612KRNPO9BN100 | |
Description | CAP ARRAY 10PF 50V NPO 0612 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | C-Array NPO, X7R, Y5V (16V-50V) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥1.74000 | ¥17.40 |
50 | ¥1.28280 | ¥64.14 |
100 | ¥1.04460 | ¥104.46 |
500 | ¥0.82448 | ¥412.24 |
1,000 | ¥0.69620 | ¥696.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62296 | ¥2,491.84 |
8,000 | ¥0.58631 | ¥4,690.48 |
12,000 | ¥0.56799 | ¥6,815.88 |
28,000 | ¥0.54967 | ¥15,390.76 |
100,000 | ¥0.47638 | ¥47,638.00 |
Attribute | Description |
---|---|
Other Names | 13-CA0612KRNPO9BN100TR 13-CA0612KRNPO9BN100CT CA0612KRNPO9BN100-ND 13-CA0612KRNPO9BN100DKR |
Standard Package | 4,000 |