CA0508MRX7R9BB102 | ||
---|---|---|
DigiKey Part Number | 13-CA0508MRX7R9BB102TR-ND - Tape & Reel (TR) 13-CA0508MRX7R9BB102CT-ND - Cut Tape (CT) 13-CA0508MRX7R9BB102DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0508MRX7R9BB102 | |
Description | CAP ARRAY 1000PF 50V X7R 0508 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.38200 | ¥13.82 |
50 | ¥0.87320 | ¥43.66 |
100 | ¥0.69750 | ¥69.75 |
500 | ¥0.50406 | ¥252.03 |
1,000 | ¥0.44592 | ¥445.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.38773 | ¥1,550.92 |
8,000 | ¥0.36834 | ¥2,946.72 |
12,000 | ¥0.34896 | ¥4,187.52 |
28,000 | ¥0.32957 | ¥9,227.96 |
100,000 | ¥0.26172 | ¥26,172.00 |
200,000 | ¥0.25784 | ¥51,568.00 |