CA0508KRNPO9BN100 | ||
---|---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN100TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN100CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0508KRNPO9BN100 | |
Description | CAP ARRAY 10PF 50V NP0 0508 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA0508KRNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.59300 | ¥15.93 |
50 | ¥1.17560 | ¥58.78 |
100 | ¥0.95690 | ¥95.69 |
500 | ¥0.75526 | ¥377.63 |
1,000 | ¥0.63779 | ¥637.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57063 | ¥2,282.52 |
8,000 | ¥0.53708 | ¥4,296.64 |
12,000 | ¥0.52029 | ¥6,243.48 |
28,000 | ¥0.50351 | ¥14,098.28 |
100,000 | ¥0.43637 | ¥43,637.00 |