BK32001002 | ||
---|---|---|
DigiKey Part Number | 13-BK32001002CT-ND - Cut Tape (CT) 13-BK32001002TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BK32001002 | |
Description | GDT 200V 500A 3 POLE TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 200 V 500A ±20% 3 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
5 | ¥2.04800 | ¥10.24 |
10 | ¥1.95900 | ¥19.59 |
50 | ¥1.74960 | ¥87.48 |
100 | ¥1.62840 | ¥162.84 |
250 | ¥1.44744 | ¥361.86 |
500 | ¥1.20614 | ¥603.07 |
1,000 | ¥1.14590 | ¥1,145.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74642 | ¥3,732.10 |