BK23000702-M | ||
---|---|---|
DigiKey Part Number | 13-BK23000702-MTR-ND - Tape & Reel (TR) 13-BK23000702-MCT-ND - Cut Tape (CT) 13-BK23000702-MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BK23000702-M | |
Description | GDT 140V 2 POLE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 140 V ±30% 2 Pole User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Resource Type | Link |
---|---|
Datasheets | BK2-M Series Datasheet |
Featured Product | |
HTML Datasheet | BK2-M Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
5 | ¥2.42200 | ¥12.11 |
10 | ¥2.30900 | ¥23.09 |
50 | ¥2.06000 | ¥103.00 |
100 | ¥1.91850 | ¥191.85 |
250 | ¥1.70524 | ¥426.31 |
500 | ¥1.42118 | ¥710.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.89911 | ¥1,348.66 |
3,000 | ¥0.87939 | ¥2,638.17 |
Attribute | Description |
---|---|
Other Names | 13-BK23000702-MTR |
Standard Package | 1,500 |