BK22001502-M | ||
---|---|---|
DigiKey Part Number | 13-BK22001502-MTR-ND - Tape & Reel (TR) 13-BK22001502-MCT-ND - Cut Tape (CT) 13-BK22001502-MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BK22001502-M | |
Description | GDT 300V 2 POLE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 300 V ±20% 2 Pole User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
5 | ¥2.55200 | ¥12.76 |
10 | ¥2.44700 | ¥24.47 |
50 | ¥2.18200 | ¥109.10 |
100 | ¥2.03250 | ¥203.25 |
250 | ¥1.80644 | ¥451.61 |
500 | ¥1.50532 | ¥752.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.95233 | ¥1,428.50 |
3,000 | ¥0.93146 | ¥2,794.38 |