2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-072KL

DigiKey Part Number
13-AF0201FR-072KLTR-ND - Tape & Reel (TR)
13-AF0201FR-072KLCT-ND - Cut Tape (CT)
13-AF0201FR-072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-072KL
Description
RES SMD 2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,871
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.61200¥6.12
25¥0.47960¥11.99
50¥0.40200¥20.10
100¥0.34070¥34.07
250¥0.28016¥70.04
500¥0.24528¥122.64
1,000¥0.21774¥217.74
5,000¥0.17385¥869.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15197¥1,519.70
20,000¥0.14239¥2,847.80
30,000¥0.13773¥4,131.90
50,000¥0.13267¥6,633.50
70,000¥0.12978¥9,084.60
100,000¥0.12705¥12,705.00
Manufacturers Standard Package