
AC0603JR-1010KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-1010KLTR-ND - Tape & Reel (TR) 13-AC0603JR-1010KLCT-ND - Cut Tape (CT) 13-AC0603JR-1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-1010KL |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0710KL | YAGEO | 353,289 | 311-10KLDCT-ND | ¥0.83000 | Parametric Equivalent |
| AC0603FR-1010KL | YAGEO | 48,175 | 13-AC0603FR-1010KLCT-ND | ¥0.83000 | Parametric Equivalent |
| AC0603JR-0710KL | YAGEO | 162 | 311-10KLECT-ND | ¥0.83000 | Parametric Equivalent |
| AC0603JR-1310KL | YAGEO | 32,890 | 13-AC0603JR-1310KLCT-ND | ¥0.83000 | Parametric Equivalent |
| CRGCQ0603F10K | TE Connectivity Passive Product | 1,238,113 | A129700CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 25 | ¥0.15200 | ¥3.80 |
| 50 | ¥0.12080 | ¥6.04 |
| 100 | ¥0.09840 | ¥9.84 |
| 250 | ¥0.07608 | ¥19.02 |
| 500 | ¥0.06334 | ¥31.67 |
| 1,000 | ¥0.05342 | ¥53.42 |
| 5,000 | ¥0.03783 | ¥189.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03145 | ¥314.50 |
| 20,000 | ¥0.02810 | ¥562.00 |
| 30,000 | ¥0.02647 | ¥794.10 |
| 50,000 | ¥0.02472 | ¥1,236.00 |
| 70,000 | ¥0.02371 | ¥1,659.70 |
| 100,000 | ¥0.02276 | ¥2,276.00 |

