


AC0402KRX7R7BB153 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R7BB153TR-ND - Tape & Reel (TR) 13-AC0402KRX7R7BB153CT-ND - Cut Tape (CT) 13-AC0402KRX7R7BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB153 |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.31400 | ¥3.14 |
| 50 | ¥0.21500 | ¥10.75 |
| 100 | ¥0.18440 | ¥18.44 |
| 500 | ¥0.13280 | ¥66.40 |
| 1,000 | ¥0.11701 | ¥117.01 |
| 2,500 | ¥0.10032 | ¥250.80 |
| 5,000 | ¥0.09032 | ¥451.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08210 | ¥821.00 |
| 20,000 | ¥0.07534 | ¥1,506.80 |
| 30,000 | ¥0.07196 | ¥2,158.80 |
| 50,000 | ¥0.06821 | ¥3,410.50 |
| 70,000 | ¥0.06602 | ¥4,621.40 |
| 100,000 | ¥0.06392 | ¥6,392.00 |
| 120,000 | ¥0.06292 | ¥7,550.40 |
| 240,000 | ¥0.05956 | ¥14,294.40 |
| 250,000 | ¥0.05939 | ¥14,847.50 |

