9C12063A6200FKHFT | ||
---|---|---|
DigiKey Part Number | 311-620FTR-ND - Tape & Reel (TR) 311-620FCT-ND - Cut Tape (CT) 311-620FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9C12063A6200FKHFT | |
Description | RES SMD 620 OHM 1% 1/4W 1206 | |
Customer Reference | ||
Detailed Description | 620 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | 9C12063A6200FKHFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |