Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Resource Type | Link |
---|---|
Datasheets | 2R-8x6 Series Datasheet |
Featured Product | GDT (Gas Discharge Tubes) Circuit Protection Components |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.58000 | ¥6.58 |
5 | ¥6.39000 | ¥31.95 |
10 | ¥5.98300 | ¥59.83 |
40 | ¥4.94875 | ¥197.95 |
80 | ¥4.12463 | ¥329.97 |
230 | ¥4.02161 | ¥924.97 |
500 | ¥3.63092 | ¥1,815.46 |
Attribute | Description |
---|---|
Other Names | 13-2RM230L-8/B |
Standard Package | 500 |