
101KD10 | |
|---|---|
DigiKey Part Number | 13-101KD10-ND |
Manufacturer | |
Manufacturer Product Number | 101KD10 |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 101KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 2.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72760 | ¥18.19 |
| 100 | ¥0.61610 | ¥61.61 |
| 250 | ¥0.56300 | ¥140.75 |
| 500 | ¥0.53090 | ¥265.45 |
| 1,000 | ¥0.50452 | ¥504.52 |
| 2,500 | ¥0.47662 | ¥1,191.55 |
| 5,000 | ¥0.45978 | ¥2,298.90 |

