
1.5KE250CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE250CA/BCT-ND - Cut Tape (CT) 13-1.5KE250CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA/B |
Description | TVS DIODE 214VWM 344VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.86100 | ¥28.61 |
| 100 | ¥1.82180 | ¥182.18 |
| 500 | ¥1.37240 | ¥686.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.22735 | ¥1,227.35 |
| 2,000 | ¥1.10522 | ¥2,210.44 |
| 3,000 | ¥1.04292 | ¥3,128.76 |
| 5,000 | ¥0.97284 | ¥4,864.20 |
| 7,000 | ¥0.93132 | ¥6,519.24 |
| 10,000 | ¥0.89096 | ¥8,909.60 |
| 25,000 | ¥0.80235 | ¥20,058.75 |
| 50,000 | ¥0.76768 | ¥38,384.00 |


