



32207637 | |
|---|---|
DigiKey Part Number | 1759-32207637TR-ND - Tape & Reel (TR) 1759-32207637CT-ND - Cut Tape (CT) 1759-32207637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207637 |
Description | SENSOR RTD 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 5 | ¥14.67000 | ¥73.35 |
| 10 | ¥13.98400 | ¥139.84 |
| 25 | ¥13.16480 | ¥329.12 |
| 50 | ¥12.60440 | ¥630.22 |
| 100 | ¥12.09160 | ¥1,209.16 |
| 500 | ¥11.05940 | ¥5,529.70 |
| 1,000 | ¥10.67537 | ¥10,675.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥10.00025 | ¥40,001.00 |
| 8,000 | ¥9.70401 | ¥77,632.08 |










