MTI-3-T | ||
---|---|---|
DigiKey Part Number | MTI-3-T-ND | |
Manufacturer | ||
Manufacturer Product Number | MTI-3-T | |
Description | IMU ACCEL/GYRO/MAG I2C/SPI | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xsens Technologies BV | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MTi 1 Series Datasheet |
Product Brief | MTi-3 |
Video File | A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning |
PCN Part Status Change | Not Available 16/AUG/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 9031.80.8085 |
Attribute | Description |
---|---|
Other Names | MTI-3T-ND MTI-3T |
Standard Package | 20 |