VER24US240-JA | ||
---|---|---|
DigiKey Part Number | 1470-3175-ND | |
Manufacturer | ||
Manufacturer Product Number | VER24US240-JA | |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VER24 Series Datasheet |
Environmental Information | |
HTML Datasheet | VER24 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.98000 | ¥136.98 |
5 | ¥132.88400 | ¥664.42 |
10 | ¥128.73800 | ¥1,287.38 |
25 | ¥123.27440 | ¥3,081.86 |
100 | ¥115.05160 | ¥11,505.16 |
Attribute | Description |
---|---|
Other Names | 1470-3175 |
Standard Package | 1 |