Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | USB Mini | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | |
Approval Agency | CB, TUV | |
Standard Number | 62368-1 | |
Weight | 0.28 lb (127.01 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VEL05 Series Datasheet |
Environmental Information | |
Featured Product | |
PCN Obsolescence/ EOL | VEL05/VER05 5W Series Obsolete 08/AUG/2023 |
HTML Datasheet | VEL05 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.96000 | ¥44.96 |
5 | ¥43.57400 | ¥217.87 |
10 | ¥42.22400 | ¥422.24 |
25 | ¥40.42280 | ¥1,010.57 |
100 | ¥37.72860 | ¥3,772.86 |
Attribute | Description |
---|---|
Other Names | 1470-2769 |
Standard Package | 1 |