VEC50US19 | ||
---|---|---|
DigiKey Part Number | 1470-3100-ND | |
Manufacturer | ||
Manufacturer Product Number | VEC50US19 | |
Description | AC/DC DESKTOP ADAPTER 19V 50W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 19V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 2.63A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 65°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | |
Approval Agency | CB, CE, TUV | |
Standard Number | 62368-1 | |
Weight | 0.54 lb (244.94 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VEC50 Series Datasheet |
Environmental Information | |
Featured Product | Level VI Efficient External Power Supplies |
HTML Datasheet | VEC50 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.72000 | ¥170.72 |
5 | ¥165.56400 | ¥827.82 |
10 | ¥160.45000 | ¥1,604.50 |
25 | ¥153.61040 | ¥3,840.26 |
100 | ¥143.38350 | ¥14,338.35 |
Attribute | Description |
---|---|
Other Names | 1470-3100 |
Standard Package | 1 |