Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT03T24S05

DigiKey Part Number
1470-SFT03T24S05-ND
Manufacturer
Manufacturer Product Number
SFT03T24S05
Description
DC/DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, CSA, IEC, UKCA, UL
Current - Output (Max)
600mA
Standard Number
62368-1
Power (Watts)
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.43000¥63.43
5¥61.52800¥307.64
10¥59.62700¥596.27
25¥57.06280¥1,426.57
100¥53.25880¥5,325.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.