ECP180 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECP180 SERIES

ECP180PS12

DigiKey Part Number
1470-2371-ND
Manufacturer
Manufacturer Product Number
ECP180PS12
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECP180PS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥776.22000¥776.22
5¥752.95000¥3,764.75
10¥729.61400¥7,296.14
25¥698.61600¥17,465.40
100¥652.01350¥65,201.35
Manufacturers Standard Package