Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US09-S

DigiKey Part Number
1470-2599-ND
Manufacturer
Manufacturer Product Number
ECE60US09-S
Description
AC/DC CONVERTER 9V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
9V
Minimum Load Required
No
Current - Output 1
6.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥711.17000¥711.17
5¥689.80400¥3,449.02
10¥668.50500¥6,685.05
25¥640.03840¥16,000.96
100¥597.36660¥59,736.66