Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30W | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C | |
Size / Dimension | 2.22" L x 1.38" W x 3.58" H (56.4mm x 35.0mm x 91.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DDC30 Series Datasheet |
Environmental Information | |
HTML Datasheet | DDC30 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.69000 | ¥407.69 |
5 | ¥395.46400 | ¥1,977.32 |
10 | ¥383.22900 | ¥3,832.29 |
25 | ¥366.92320 | ¥9,173.08 |
100 | ¥342.46240 | ¥34,246.24 |
Attribute | Description |
---|---|
Other Names | 1470-2837 |
Standard Package | 1 |