



9774060151R | |
|---|---|
DigiKey Part Number | 732-7102-2-ND - Tape & Reel (TR) 732-7102-1-ND - Cut Tape (CT) 732-7102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774060151R |
Description | RND STANDOFF M2.5X0.45 STEEL 6MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774060151R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥9.47100 | ¥94.71 |
| 50 | ¥8.44480 | ¥422.24 |
| 100 | ¥7.72030 | ¥772.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥6.94836 | ¥3,126.76 |
| 900 | ¥5.65177 | ¥5,086.59 |









