


9774030943R | |
|---|---|
DigiKey Part Number | 732-10940-2-ND - Tape & Reel (TR) 732-10940-1-ND - Cut Tape (CT) 732-10940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774030943R |
Description | ROUND SPACER STEEL 3MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774030943R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.089" (2.25mm) | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.173" (4.39mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.42000 | ¥7.42 |
| 10 | ¥6.94400 | ¥69.44 |
| 50 | ¥6.46080 | ¥323.04 |
| 100 | ¥5.71040 | ¥571.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥4.47173 | ¥3,577.38 |










