9774025360R | ||
---|---|---|
DigiKey Part Number | 732-9774025360RTR-ND - Tape & Reel (TR) 732-9774025360RCT-ND - Cut Tape (CT) 732-9774025360RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9774025360R | |
Description | ROUND STANDOFF M3 STEEL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M3 Steel Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 9774025360R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Length - Overall | 0.098" (2.50mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.00000 | ¥9.00 |
10 | ¥8.21200 | ¥82.12 |
50 | ¥7.31220 | ¥365.61 |
100 | ¥6.42040 | ¥642.04 |
475 | ¥5.97038 | ¥2,835.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥5.97028 | ¥5,671.77 |
1,900 | ¥5.37581 | ¥10,214.04 |