885090 | ||
---|---|---|
DigiKey Part Number | 732-885090-ND | |
Manufacturer | ||
Manufacturer Product Number | 885090 | |
Description | DESIGN KIT WCAP-CSGP 100V(DC) | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1pF ~ 0.15µF 100V Surface Mount 3450 Pieces (69 Values - 50 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 0.15µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 100V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 3450 Pieces (69 Values - 50 Each) | |
Packages Included | 0603, 0805, 1206 (1608, 2012, 3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,282.89000 | ¥1,282.89 |