885080 | ||
---|---|---|
DigiKey Part Number | 732-6951-ND | |
Manufacturer | ||
Manufacturer Product Number | 885080 | |
Description | CAP KIT CER 1000PF-100UF 720PCS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 100µF 6.3 ~ 50V Surface Mount, MLCC 720 Pieces (72 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 100µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 720 Pieces (72 Values - 10 Each) | |
Packages Included | 1206, 1210, 1812 (3216, 3225, 4532 Metric) |
Resource Type | Link |
---|---|
Datasheets | 885080 Design Kit WCAP-CSGP 1206,1210,1812 |
Environmental Information | RoHS Cert |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 885080 Design Kit WCAP-CSGP 1206,1210,1812 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,516.06000 | ¥1,516.06 |
Part Number | Description | Quantity |
---|---|---|
885012208087 | CAP CER 0.1UF 50V X7R 1206 | 10 |
885012208081 | CAP CER 10000PF 50V X7R 1206 | 10 |
885012208094 | CAP CER 4.7UF 50V X7R 1206 | 10 |
885012208093 | CAP CER 1UF 50V X7R 1206 | 10 |
885012208069 | CAP CER 10UF 25V X7R 1206 | 10 |
Attribute | Description |
---|---|
Other Names | 732-6951 |
Standard Package | 1 |