82307050029 | ||
---|---|---|
DigiKey Part Number | 732-3039-2-ND - Tape & Reel (TR) 732-3039-1-ND - Cut Tape (CT) 732-3039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 82307050029 | |
Description | TVS DEVICE 17V 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 82307050029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 17V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Resource Type | Link |
---|---|
Datasheets | 82307050029 |
Environmental Information | RoHS Cert |
CAD Models | 82307050029 Models |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
50 | ¥5.82880 | ¥291.44 |
100 | ¥5.58490 | ¥558.49 |
500 | ¥5.34102 | ¥2,670.51 |
1,000 | ¥5.09715 | ¥5,097.15 |
2,000 | ¥4.85327 | ¥9,706.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.85326 | ¥48,532.60 |
Attribute | Description |
---|---|
Other Names | 732-3039-6 732-3039-1 732-3039-2 |
Standard Package | 10,000 |