782792 | ||
---|---|---|
DigiKey Part Number | 732-10154-ND | |
Manufacturer | ||
Manufacturer Product Number | 782792 | |
Description | SMD EMI SUPPRESSION FERRITE BEAD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Beads and Chips Kit 1020 Pieces (35 Values - Mixed Quantities) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrite Beads and Chips | |
Quantity | 1020 Pieces (35 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0402, 0603, 0805, 1206, 1806 |
Resource Type | Link |
---|---|
Video File | WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
PCN Design/Specification | |
PCN Other | Mult Devices Label 22/Dec/2021 |
Product Drawings | 782792 Drawing |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,013.98000 | ¥1,013.98 |
Attribute | Description |
---|---|
Other Names | 732-10154 |
Standard Package | 1 |