


782632511 | |
|---|---|
DigiKey Part Number | 732-6700-2-ND - Tape & Reel (TR) 732-6700-1-ND - Cut Tape (CT) 732-6700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782632511 |
Description | FERRITE BEAD 510 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782632511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 510 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.11000 | ¥2.11 |
| 50 | ¥1.91760 | ¥95.88 |
| 100 | ¥1.69800 | ¥169.80 |
| 500 | ¥1.56284 | ¥781.42 |
| 1,000 | ¥1.41077 | ¥1,410.77 |
| 2,000 | ¥1.31785 | ¥2,635.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.68427 | ¥2,737.08 |











