
760390014 | |
|---|---|
DigiKey Part Number | 732-4458-2-ND - Tape & Reel (TR) 732-4458-1-ND - Cut Tape (CT) 732-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760390014 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500VAC Isolation 10kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760390014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500VAC | |
Inductance @ Frequency | 475µH @ 10kHz | |
Frequency | 10kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.265" L x 0.281" W (6.73mm x 7.14mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Footprint | 0.265" L x 0.395" W (6.73mm x 10.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.80000 | ¥16.80 |
| 10 | ¥15.19000 | ¥151.90 |
| 25 | ¥14.59120 | ¥364.78 |
| 50 | ¥14.15120 | ¥707.56 |
| 100 | ¥13.72180 | ¥1,372.18 |
| 250 | ¥13.16956 | ¥3,292.39 |
| 500 | ¥12.76408 | ¥6,382.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥12.26669 | ¥14,720.03 |
| 2,400 | ¥11.88456 | ¥28,522.94 |
| 3,600 | ¥11.66578 | ¥41,996.81 |
| 6,000 | ¥11.39499 | ¥68,369.94 |







