760308101303 | ||
---|---|---|
DigiKey Part Number | 732-6207-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308101303 | |
Description | RX 1 COIL 3 LYR BIFILAR 47UH | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 3 Layer, Bifilar 47µH Wireless Charging Coil Receiver 460mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 760308101303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 3 Layer, Bifilar | |
Inductance | 47µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 460mOhm | |
Q @ Freq | 25 @ 125kHz | |
Current Rating (Amps) | 1.5A | |
Current - Saturation (Isat) | 3A | |
Frequency - Self Resonant | 8MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.02" L x 1.02" W x 0.05" H (26.0mm x 26.0mm x 1.3mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.78000 | ¥98.78 |
50 | ¥93.41180 | ¥4,670.59 |
100 | ¥79.02210 | ¥7,902.21 |
250 | ¥68.20936 | ¥17,052.34 |
384 | ¥57.47797 | ¥22,071.54 |