760308101219 | ||
---|---|---|
DigiKey Part Number | 732-9675-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308101219 | |
Description | RX 1 COIL 1 LAYER 11.8UH 700MA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 11.8µH Wireless Charging Coil Receiver 750mOhm Max | |
Datasheet | Datasheet | |
EDA/CAD Models | 760308101219 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 11.8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 13 @ 125kHz | |
Current Rating (Amps) | 700mA | |
Current - Saturation (Isat) | 1.5A | |
Frequency - Self Resonant | 22MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.59" Dia x 0.02" H (15.0mm x 0.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.39000 | ¥64.39 |
10 | ¥60.97400 | ¥609.74 |
32 | ¥56.25844 | ¥1,800.27 |
64 | ¥51.46188 | ¥3,293.56 |
128 | ¥44.79539 | ¥5,733.81 |