760308101104 | ||
---|---|---|
DigiKey Part Number | 732-9677-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308101104 | |
Description | TX 1 COIL 2 LAYER 6.3UH 2.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 2 Layer 6.8µH Wireless Charging Coil Transmitter 125mOhm Max | |
Datasheet | Datasheet | |
EDA/CAD Models | 760308101104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 6.8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | 42 @ 125kHz | |
Current Rating (Amps) | 2.5A | |
Current - Saturation (Isat) | 6A | |
Frequency - Self Resonant | 20MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.81" Dia x 0.10" H (20.5mm x 2.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.74000 | ¥106.74 |
10 | ¥98.85900 | ¥988.59 |
66 | ¥89.83470 | ¥5,929.09 |
122 | ¥81.70492 | ¥9,968.00 |
244 | ¥74.22545 | ¥18,111.01 |