750510359 | ||
---|---|---|
DigiKey Part Number | 1297-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | 750510359 | |
Description | SPLITTER ANSI T1.413 SHORT LOOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | DSL Filter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | - | |
Output Type | - | |
Mounting Type | - |
Resource Type | Link |
---|---|
Datasheets | 750510359 Drawing |
Environmental Information | RoHS Cert |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 750510359 Drawing |
Product Drawings | 750510359 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.18231 | ¥47,182.31 |
Attribute | Description |
---|---|
Other Names | 1297-1051 |
Standard Package | 125 |