750313445 | ||
---|---|---|
DigiKey Part Number | 1297-1135-2-ND - Tape & Reel (TR) 1297-1135-1-ND - Cut Tape (CT) 1297-1135-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750313445 | |
Description | XFMR FLYBACK DC/DC CONV 9UH SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750313445 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 9µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Resource Type | Link |
---|---|
Datasheets | 750313445 Drawing |
Environmental Information | RoHS Cert |
Design Resources | 750313445 Red Expert Design Tool |
Featured Product | MID-FLYLT Flyback Transformers for Linear Technology |
PCN Design/Specification | |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 750313445 Drawing |
EDA Models | 750313445 Models |
Product Drawings | 750313445 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.88000 | ¥38.88 |
10 | ¥31.51200 | ¥315.12 |
25 | ¥25.47800 | ¥636.95 |
50 | ¥23.87020 | ¥1,193.51 |
100 | ¥22.79720 | ¥2,279.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.12656 | ¥5,531.64 |
500 | ¥21.45608 | ¥10,728.04 |
1,250 | ¥20.78559 | ¥25,981.99 |
Attribute | Description |
---|---|
Other Names | 1297-1135-6 1297-1135-1 1297-1135-2 |
Standard Package | 250 |