750310562 | ||
---|---|---|
DigiKey Part Number | 732-2218-2-ND - Tape & Reel (TR) 732-2218-1-ND - Cut Tape (CT) 732-2218-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750310562 | |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750310562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 25µH @ 10kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.04000 | ¥73.04 |
10 | ¥56.79000 | ¥567.90 |
25 | ¥55.25960 | ¥1,381.49 |
50 | ¥47.58400 | ¥2,379.20 |
100 | ¥45.43450 | ¥4,543.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.51336 | ¥11,128.34 |
500 | ¥43.74598 | ¥21,872.99 |
1,250 | ¥42.97846 | ¥53,723.07 |