750102 | ||
---|---|---|
DigiKey Part Number | 732-2502-ND | |
Manufacturer | ||
Manufacturer Product Number | 750102 | |
Description | KIT DESIGN POWER TRANS 5-15W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Speedy Design Power Transformer | |
Quantity | Assorted |
Resource Type | Link |
---|---|
Datasheets | 750102 |
Environmental Information | RoHS Cert |
PCN Obsolescence/ EOL | 750101,2 10/Dec/2012 |
PCN Other | Mult Devices Label 22/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9646 |
Attribute | Description |
---|---|
Other Names | 732-2502 |
Standard Package | 1 |