750082154 | ||
---|---|---|
DigiKey Part Number | 732-2228-2-ND - Tape & Reel (TR) 732-2228-1-ND - Cut Tape (CT) 732-2228-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750082154 | |
Description | TRANS MODEM CONEXANT SMARTDAA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 30µH Pulse Transformer 1.67:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750082154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 30µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.67:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.173" L x 0.360" W (4.39mm x 9.14mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 750082154 |
Environmental Information | RoHS Cert |
CAD Models | 750082154 Models |
PCN Design/Specification | Mult Devs Marking 10/Jun/2021 |
PCN Packaging | 750082154 Marking 21/Sep/2017 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 750082154 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥12.09700 | ¥120.97 |
25 | ¥8.09880 | ¥202.47 |
50 | ¥7.21080 | ¥360.54 |
100 | ¥6.60550 | ¥660.55 |
250 | ¥5.92656 | ¥1,481.64 |
500 | ¥5.80296 | ¥2,901.48 |
1,000 | ¥4.19797 | ¥4,197.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.19794 | ¥12,593.82 |
6,000 | ¥3.70406 | ¥22,224.36 |
15,000 | ¥3.58059 | ¥53,708.85 |
Attribute | Description |
---|---|
Other Names | 82154R-LF1 732-2228-6 732-2228-2 732-2228-1 |
Standard Package | 3,000 |