749119 | ||
---|---|---|
DigiKey Part Number | 749119-ND | |
Manufacturer | ||
Manufacturer Product Number | 749119 | |
Description | POWER OVER ETHERNET TRANSFORMER | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Design Power-over-Ethernet | |
Quantity | 105 Pieces (35 Values - 3 Each) | |
Mounting Type | Surface Mount, Through Hole |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
PCN Design/Specification | 749119yyy Datasheet Update 01/Apr/2023 |
PCN Other | Mult Devices Label 22/Dec/2021 |
Product Drawings | 749119 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,623.85000 | ¥2,623.85 |
Part Number | Description | Quantity |
---|---|---|
749013011A | TRANS WE-LAN 10/100 POE SMD | 3 |
749022011 | TRANSFORMER LAN 10/100/1000 POE | 3 |
7499210121A | CONN JACK 1PORT 100 BASE-T PCB | 3 |
7499511440 | CONN JACK 1PORT 1000 BASE-T PCB | 3 |
750310742 | XFMR POE DC/DC CONV 38UH SMD | 3 |
Attribute | Description |
---|---|
Standard Package | 1 |