7466204R | ||
---|---|---|
DigiKey Part Number | 732-5652-2-ND - Tape & Reel (TR) 732-5652-1-ND - Cut Tape (CT) 732-5652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7466204R | |
Description | TERM REDCUBE M4 1PIN SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pin Screw Terminal, Power Tap M4 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 7466204R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.46000 | ¥21.46 |
10 | ¥20.38200 | ¥203.82 |
50 | ¥18.43840 | ¥921.92 |
100 | ¥16.50360 | ¥1,650.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.95094 | ¥7,475.47 |