74651195R | ||
---|---|---|
DigiKey Part Number | 732-74651195RTR-ND - Tape & Reel (TR) 732-74651195RCT-ND - Cut Tape (CT) 732-74651195RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74651195R | |
Description | TERM REDCUBE 9PIN PCB | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 9 Pin Shank Terminal Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 74651195R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Resource Type | Link |
---|---|
Datasheets | 74651195R Drawing |
Video File | WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level |
Environmental Information | RoHS Cert |
Featured Product | REDCUBE Terminals |
CAD Models | 74651195R Models |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Series Location 28/Jan/2022 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74651195R Drawing |
EDA Models | 74651195R Models |
3D Drawings | 74651195R.pdf |
Product Drawings | 74651195R Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.91700 | ¥259.17 |
50 | ¥23.56720 | ¥1,178.36 |
100 | ¥21.49420 | ¥2,149.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.72207 | ¥5,616.62 |
Attribute | Description |
---|---|
Other Names | 732-10908-1 732-10908-6-ND 732-10908-6INACTIVE 732-74651195RDKR 732-74651195R 732-10908-2 732-10908-2-ND 732-74651195RTR 732-10908-1-ND 732-10908-6 732-74651195RCT 732-10908-6INACTIVE-ND |
Standard Package | 300 |