744998 | ||
---|---|---|
DigiKey Part Number | 732-10733-ND | |
Manufacturer | ||
Manufacturer Product Number | 744998 | |
Description | KIT DESIGN YOUR EMC FILTER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Design | |
Kit Contents | Assorted |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
PCN Other | Mult Devices Label 22/Dec/2021 |
Product Drawings | 744998 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,516.06000 | ¥1,516.06 |
Part Number | Description | Quantity |
---|---|---|
74466240007 | CMC 700UH 4A 2LN TH | 1 |
744824101 | CMC 1MH 10A 2LN TH | 2 |
7448030509 | CMC 9MH 5A 2LN TH | 1 |
744823601 | CMC 1MH 6A 2LN TH | 2 |
744822301 | CMC 1MH 3A 2LN TH | 2 |
Attribute | Description |
---|---|
Other Names | 732-10733 |
Standard Package | 1 |