74489440100 | ||
---|---|---|
DigiKey Part Number | 732-2605-2-ND - Tape & Reel (TR) 732-2605-1-ND - Cut Tape (CT) 732-2605-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74489440100 | |
Description | INDUCT ARRAY 2 COIL 10UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 128mOhm Max DC Resistance (DCR) - Parallel 1.35 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74489440100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.35 A | |
Current Rating - Series | 675 mA | |
Current Saturation - Parallel | 2.6 A | |
Current Saturation - Series | 1.3 A | |
DC Resistance (DCR) - Parallel | 128mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Coupled Inductors for SEPIC Converter Applications |
Environmental Information | RoHS Cert |
Design Resources | 74489440100 Red Expert Design Tool |
Featured Product | |
CAD Models | 74489440100 Models |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | |
EDA Models | 74489440100 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥17.03900 | ¥170.39 |
50 | ¥16.40520 | ¥820.26 |
100 | ¥15.77920 | ¥1,577.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥12.61686 | ¥4,415.90 |
Attribute | Description |
---|---|
Other Names | 732-2605-6 732-2605-1 732-2605-2 |
Standard Package | 350 |