74488540070 | ||
---|---|---|
DigiKey Part Number | 732-4242-2-ND - Tape & Reel (TR) 732-4242-1-ND - Cut Tape (CT) 732-4242-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74488540070 | |
Description | INDUCT ARRAY 2 COIL 7.5UH SMD | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 1.9 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74488540070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.9 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.89000 | ¥30.89 |
10 | ¥30.16200 | ¥301.62 |
50 | ¥28.86100 | ¥1,443.05 |
100 | ¥26.17810 | ¥2,617.81 |
500 | ¥24.22692 | ¥12,113.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.92615 | ¥22,926.15 |