74479276222C | ||
---|---|---|
DigiKey Part Number | 732-9716-2-ND - Tape & Reel (TR) 732-9716-1-ND - Cut Tape (CT) 732-9716-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74479276222C | |
Description | FIXED IND 2.2UH 1.6A 135MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Molded Inductor 1.6 A 135mOhm Max 0806 (2016 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74479276222C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
50 | ¥7.24360 | ¥362.18 |
100 | ¥6.39010 | ¥639.01 |
1,000 | ¥5.62585 | ¥5,625.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.28443 | ¥12,853.29 |