744765A | ||
---|---|---|
DigiKey Part Number | 732-10181-ND | |
Manufacturer | ||
Manufacturer Product Number | 744765A | |
Description | SMD WIRE WOUND CERAMIC INDUCTORS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 1080 Pieces (36 Values - 30 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Quantity | 1080 Pieces (36 Values - 30 Each) | |
Inductance Range | 1nH ~ 56nH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,107.93000 | ¥1,107.93 |