744743 | ||
---|---|---|
DigiKey Part Number | 732-10178-ND | |
Manufacturer | ||
Manufacturer Product Number | 744743 | |
Description | RADIAL LEADED WIRE INDUCTORS WE- | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 150 Pieces (15 Values - 10 Each) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 150 Pieces (15 Values - 10 Each) | |
Inductance Range | 10µH ~ 10mH | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,213.38000 | ¥1,213.38 |