744731 | ||
---|---|---|
DigiKey Part Number | 732-10179-ND | |
Manufacturer | ||
Manufacturer Product Number | 744731 | |
Description | SHIELDED RADIAL LEADED WIRE WOUN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 270 Pieces (27 Values - 10 Each) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 270 Pieces (27 Values - 10 Each) | |
Inductance Range | 1.3µH ~ 8.2mH | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,282.89000 | ¥1,282.89 |